Taiwan Semiconductor TS2940CZ33 technical specifications.
| Package/Case | TO-220 |
| Input Bias Current | 10mA |
| Max Input Voltage | 26V |
| Min Input Voltage | -18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2940CZ33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.