Taiwan Semiconductor TS2940CZ50C0 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Height | 9.02mm |
| Length | 10.5mm |
| Max Input Voltage | 26V |
| Min Input Voltage | -18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2940CZ50C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.