Fixed LDO Voltage Regulator, 5V nominal output voltage with 1.5% accuracy. Features a 380mV dropout voltage and a maximum output current of 150mA. Operates with input voltages from -300mV to 30V and supply voltages from 6V to 30V. This surface mount component is housed in a SOP package with dimensions of 5mm length, 4mm width, and 1.5mm height, featuring a 1.27mm lead pitch. RoHS compliant with a maximum operating temperature of 125°C.
Taiwan Semiconductor TS2951CS-5.0RL technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOP |
| Dropout Voltage | 380mV |
| Height | 1.5mm |
| Lead Pitch | 1.27mm |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 29V |
| Output Voltage Accuracy | 1.5% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.285V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2951CS-5.0RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.