Taiwan Semiconductor TS2951CS30 technical specifications.
| Package/Case | SOP |
| Input Bias Current | 75uA |
| Max Input Voltage | 30V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.285V |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TS2951CS30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.