Taiwan Semiconductor TS31002CS RL technical specifications.
| Min Operating Supply Voltage | 13V |
| Max Operating Supply Voltage | 36V |
| Application | Telephone Set |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 65°C |
| Operating Supply Voltage | 13 to 36V |
| Pin Count | 8 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS31002CS RL to view detailed technical specifications.
No datasheet is available for this part.