Adjustable positive linear voltage regulator IC, featuring an output voltage range of 1.25V to 37V and a minimum output current of 1.5A. This surface-mount device, housed in a TO-263 Double Deca Watt Package with gull-wing leads, offers ±4% accuracy, 0.07%/V line regulation, and 0.5%V load regulation. Key protection features include current limit, safe area protection, and thermal shutdown. Operating temperature range is 0°C to 125°C.
Taiwan Semiconductor TS317CM RN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | TO-263 |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 8.8(Max) |
| Package Height (mm) | 4.83(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.66(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.25 to 37V |
| Polarity | Positive |
| Maximum Output Current | 1.5(Min)A |
| Maximum Input Voltage | 40V |
| Accuracy | ±4% |
| Line Regulation | 0.07%/V |
| Load Regulation | 0.5%V |
| Junction to Ambient | 55°C/W |
| Junction to Case | 5°C/W |
| Reference Voltage | 1.3V |
| Special Features | Current Limit|Safe Area Protection|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS317CM RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.