Taiwan Semiconductor TS321CX5 technical specifications.
| Package/Case | SOT-25-5 |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 32V |
| Output Current | 40mA |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.15mA |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS321CX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.