Taiwan Semiconductor TS321CX5RF technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOT-25 |
| Common Mode Rejection Ratio | 65dB |
| Input Offset Voltage (Vos) | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS321CX5RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.