The TS34118CS28 RDG is a speech network IC designed for use in telephones and telephone equipment. It features a maximum receiver gain of 8 and a maximum transmitter gain of 8. The device operates within a temperature range of -20C to 60C and can be supplied with a voltage between 3.5V and 6.5V. The typical supply current is 5.5mA, and the device is available in a 28-pin SOP package.
Taiwan Semiconductor TS34118CS28 RDG technical specifications.
| Category | Speech Network IC |
| Application | Telephones and Telephone Equipment |
| Maximum Receiver Gain | 8dB |
| Maximum Transmitter Gain | 8dB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 6.5V |
| Min Operating Supply Voltage | 3.5V |
| Supply Current | 8mA |
| Typical Supply Current | 5.5mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 28 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS34118CS28 RDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.