Dual operational amplifier IC featuring voltage-feedback architecture. This commercial-grade amplifier operates within a 0°C to 70°C temperature range, supporting supply voltages from 5V nominal up to 32V maximum. Key specifications include a minimum voltage gain of 25000, a maximum input offset voltage of 9000µV, and a nominal common-mode reject ratio of 70dB. The device is housed in an 8-terminal R-PDSO-G8 package with a width of 3.9mm and length of 4.9mm.
Taiwan Semiconductor TS358CSRLG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | -0.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 25000 |
| Low-Bias | YES |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.05 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor TS358CSRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.