Adjustable positive LDO regulator with 1.5A maximum output current, offering an output voltage range of 0.8V to 4V. Features two outputs, a minimum input voltage of 2.25V, and a maximum input voltage of 16V. Dropout voltage is specified at 0.1V (100mA), 0.275V (750mA), and 0.4V (1.5A) typical. Housed in a 5-pin TO-252 (Deca Watt Package) surface-mount plastic package with gull-wing leads. Includes current limit and thermal shutdown protection.
Taiwan Semiconductor TS39154CP4 RO technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | TO-252 |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 2.39(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 0.8 to 4V |
| Polarity | Positive |
| Maximum Output Current | 1.5A |
| Minimum Input Voltage | 2.25V |
| Maximum Input Voltage | 16V |
| Typical Dropout Voltage @ Current | 0.1@100mA|0.275@750mA|[email protected]V |
| Maximum Dropout Voltage @ Current | 0.25@100mA|0.35@750mA|[email protected]V |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Maximum Quiescent Current | 18mA |
| Junction to Ambient | 100°C/W |
| Junction to Case | 10°C/W |
| Reference Voltage | 1.24(Typ)V |
| Typical Quiescent Current | 5mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS39154CP4 RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.