Taiwan Semiconductor TS4148RX technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 150mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Leakage Current | 25nA |
| Max Surge Current | 2A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS4148RX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.