Taiwan Semiconductor TS4148RZG technical specifications.
| Package/Case | 0603 |
| Forward Current | 150mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS4148RZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.