The TS431BCT is a 36V shunt regulator with a maximum input voltage of 37V. It is packaged in a TO-92 case and is available in quantities of 2000. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Taiwan Semiconductor TS431BCT technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS431BCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.