Taiwan Semiconductor TS432ACT technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS432ACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.