Small signal switching diode, single configuration, for general purpose rectification. Features 100V peak reverse repetitive voltage and 0.125A maximum continuous forward current. Offers a fast 9ns peak reverse recovery time and 2A peak non-repetitive surge current. Surface mount device in a 2-pin, non-lead-frame SMT Case 01005 package, measuring 2.6mm(Max) length and 1.3mm(Max) width. Operates from -40°C to 125°C with 200mW maximum power dissipation.
Taiwan Semiconductor TS4448 RW technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package/Case | Case 01005 |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.6(Max) |
| Package Width (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Package Weight (g) | 0.006 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Small Signal Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 0.125A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.1uA |
| Peak Reverse Recovery Time | 9ns |
| Maximum Junction Ambient Thermal Resistance | 500°C/W |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS4448 RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.