Taiwan Semiconductor TS4B01G technical specifications.
| Height | 15.3mm |
| Length | 25.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 120A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS4B01G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.