This 4-element bridge rectifier diode is made from silicon and has a maximum operating temperature of 150 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and a breakdown voltage of 600V. The diode is available in a single terminal configuration and has a maximum reverse voltage of 600V.
Taiwan Semiconductor TS6P05GHC2G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor TS6P05GHC2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.