The TS6P07G bridge rectifier from Taiwan Semiconductor features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 10uA and a maximum surge current of 150A. The device is packaged in a rail/Tube package with a quantity of 1200 pieces. The TS6P07G is RoHS compliant.
Taiwan Semiconductor TS6P07G technical specifications.
| Height | 20.3mm |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS6P07G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.