Taiwan Semiconductor TS78L05CSRL technical specifications.
| Accuracy | 4% |
| Package/Case | SOP |
| Dropout Voltage | 1.7V |
| Height | 1.5mm |
| Length | 5mm |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS78Lxx |
| Tolerance | 4% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78L05CSRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.