The TS78L05CX is a single-output voltage regulator with a fixed output voltage of 5V and an output current of 150mA. It operates over a temperature range of 0°C to 125°C and is packaged in a SOT-23 case. The device is suitable for general-purpose applications and is available in tape and reel packaging with 3000 units per reel.
Taiwan Semiconductor TS78L05CX technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78L05CX to view detailed technical specifications.
No datasheet is available for this part.