The TS78L09CT is a single output linear voltage regulator with a nominal output voltage of 9V and an output current of 150mA. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-92 package. The device is RoHS compliant and has a maximum input voltage of 35V.
Taiwan Semiconductor TS78L09CT technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78L09CT to view detailed technical specifications.
No datasheet is available for this part.