Taiwan Semiconductor TS78L18CSRL technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 18V |
| Output Voltage Accuracy | 4% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78L18CSRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.