Taiwan Semiconductor TS78M05CZC0 technical specifications.
| Package/Case | TO-220 |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78M05CZC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.