Positive 6V fixed output voltage, 0.5A maximum output current linear voltage regulator. Features include current limit, safe area protection, short circuit protection, and thermal shutdown protection. This standard regulator operates with a maximum input voltage of 35V and offers ±4% accuracy. Housed in a 3-pin TO-252 (Deca Watt Package) surface mount package with gull-wing leads, it has a package length of 6.5mm, width of 6.1mm, and height of 2.28mm. Operating temperature range is 0°C to 125°C.
Taiwan Semiconductor TS78M06CP RO technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | TO-252 |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 2.28 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 6V |
| Polarity | Positive |
| Maximum Output Current | 0.5A |
| Maximum Input Voltage | 35V |
| Typical Dropout Voltage @ Current | 2@500mAV |
| Accuracy | ±4% |
| Line Regulation | 120mV |
| Load Regulation | 120mV |
| Maximum Quiescent Current | 6mA |
| Typical Quiescent Current | 3mA |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS78M06CP RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.