Fixed positive voltage regulator IC, outputting a nominal 8V with a maximum output current of 700mA. Features a 2V dropout voltage and a maximum input voltage of 35V. Packaged in a TO-252 surface-mount plastic case with a 2.67mm lead pitch. Operates within a temperature range of 0°C to 125°C. Supplied on tape and reel.
Taiwan Semiconductor TS78M08CP technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 2V |
| Lead Pitch | 2.67mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 8.32V |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 10.5V |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 8V |
| Width | 6.84mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS78M08CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.