Positive fixed 8V output voltage linear voltage regulator, delivering up to 0.5A maximum output current. Features 3-pin TO-252 package with gull-wing leads for surface mounting. Offers ±4% accuracy, 160mV line and load regulation, and a maximum input voltage of 35V. Integrated protection includes current limit, safe area protection, short circuit protection, and thermal shutdown.
Taiwan Semiconductor TS78M08CP RO technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | TO-252 |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 2.28 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 8V |
| Polarity | Positive |
| Maximum Output Current | 0.5A |
| Maximum Input Voltage | 35V |
| Typical Dropout Voltage @ Current | 2@500mAV |
| Accuracy | ±4% |
| Line Regulation | 160mV |
| Load Regulation | 160mV |
| Maximum Quiescent Current | 6mA |
| Junction to Ambient | 100°C/W |
| Junction to Case | 10°C/W |
| Typical Quiescent Current | 3mA |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS78M08CP RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.