Positive 8V fixed output linear voltage regulator with 0.5A maximum output current. Features include current limit, safe area protection, short circuit protection, and thermal shutdown protection. This 3-pin TO-220 package component offers ±4% accuracy, 160mV line and load regulation, and a maximum input voltage of 35V. Designed for through-hole mounting, it operates within a temperature range of 0°C to 125°C.
Taiwan Semiconductor TS78M08CZ C0 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 9.02(Max) |
| Seated Plane Height (mm) | 22.86(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 8V |
| Polarity | Positive |
| Maximum Output Current | 0.5A |
| Maximum Input Voltage | 35V |
| Typical Dropout Voltage @ Current | 2@500mAV |
| Accuracy | ±4% |
| Line Regulation | 160mV |
| Load Regulation | 160mV |
| Maximum Quiescent Current | 6mA |
| Typical Quiescent Current | 3mA |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS78M08CZ C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.