Taiwan Semiconductor TS79L05CT technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 2V |
| Lead Pitch | 0.46mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5.2V |
| Max Supply Voltage | -20V |
| Min Supply Voltage | -7.5V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | Negative |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage | -5V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS79L05CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.