Negative voltage regulator IC with a fixed -9V output, capable of delivering up to 150mA. Features a 2V dropout voltage and a maximum input voltage of -35V. Operates across a temperature range of 0°C to 125°C. Packaged in an 8-pin SOP (Small Outline Package) for surface-mount technology (SMT) applications, supplied on tape and reel.
Taiwan Semiconductor TS79L09CS technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 2V |
| Lead Pitch | 1.27mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -9.36V |
| Max Supply Voltage | -24V |
| Min Supply Voltage | -11.5V |
| Nominal Output Voltage | -9V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | -9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.2mm |
| Termination | SMD/SMT |
| Voltage | -9V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS79L09CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.