Negative voltage regulator IC featuring a fixed -12V output and 100mA maximum output current. This bipolar device offers a 2V dropout voltage and operates within a -14.5V to -27V supply voltage range. Packaged in an 8-pin SOP (Small Outline Package) with SMD/SMT termination and a 1.27mm lead pitch, it supports a maximum input voltage of -35V and operates from 0°C to 125°C.
Taiwan Semiconductor TS79L12CS technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 2V |
| Lead Pitch | 1.27mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -12.48V |
| Max Supply Voltage | -27V |
| Min Supply Voltage | -14.5V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.2mm |
| Termination | SMD/SMT |
| Voltage | -12V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS79L12CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.