Negative fixed output linear voltage regulator, providing a stable -12V output at up to 0.1A. Features include current limit, safe area protection, short circuit protection, and thermal protection. This 3-pin TO-92 package component mounts via through-hole, with a package measuring 4.8mm in length, 3.68mm in width, and 4.8mm in height. Operating temperature range is 0°C to 125°C, with a maximum input voltage of -35V.
Taiwan Semiconductor TS79L12CT A3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8 |
| Package Width (mm) | 3.68 |
| Package Height (mm) | 4.8 |
| Mounting | Through Hole |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -12V |
| Polarity | Negative |
| Maximum Output Current | 0.1A |
| Maximum Input Voltage | -35V |
| Typical Dropout Voltage @ Current | 1.7@100mAV |
| Accuracy | ±4% |
| Line Regulation | 240mV |
| Load Regulation | 120mV |
| Maximum Quiescent Current | 6.5mA |
| Typical Quiescent Current | 3mA |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TS79L12CT A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.