Taiwan Semiconductor TS809CXD technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3uA |
| Overvoltage Threshold | 3.13V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Termination | SMD/SMT |
| Threshold Voltage | 3.08V |
| Undervoltage Threshold | 3.03V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS809CXD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.