Taiwan Semiconductor TS9001SCX5RF technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Length | 3.1mm |
| Max Input Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 380W |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS9001SCX5RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.