Taiwan Semiconductor TS9007PCX5RF technical specifications.
| Package/Case | SOT-25 |
| Dropout Voltage | 500mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TS9007PCX5RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.