Taiwan Semiconductor TS9011DCX technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 2uA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TS9011DCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.