NPN bipolar junction transistor (BJT) for through-hole mounting. Features a 700V collector-emitter voltage, 1A maximum DC collector current, and 10000mW power dissipation. This single-element transistor is housed in a 3-pin TO-92 plastic package with a maximum package length of 4.7mm, width of 3.7mm, and height of 4.7mm. Operating temperature range is -55°C to 150°C.
Taiwan Semiconductor TSC5401CT B0G technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.7(Max) |
| Package Width (mm) | 3.7(Max) |
| Package Height (mm) | 4.7(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 1500V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 700V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 10000mW |
| Minimum DC Current Gain | 20@10mA@5V|5@500mA@5V|2@1A@5V |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TSC5401CT B0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.