NPN Bipolar Junction Transistor (BJT) for general-purpose applications. Features a 400V maximum collector-emitter voltage and 0.3A maximum DC collector current. Housed in a 3-pin TO-92 plastic package with through-hole mounting. Operates within a temperature range of -55°C to 150°C, with a minimum DC current gain of 100. Maximum power dissipation is 900mW.
Taiwan Semiconductor TSC966CT B0 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.7(Max) |
| Package Width (mm) | 3.7(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 1.31(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 600V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 400V |
| Maximum DC Collector Current | 0.3A |
| Maximum Power Dissipation | 900mW |
| Material | Si |
| Minimum DC Current Gain | 100@1mA@5V|100@20mA@5V |
| Maximum Transition Frequency | 50(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Taiwan Semiconductor TSC966CT B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.