The TSG60N100CE C0 is an insulated gate bipolar transistor with a maximum collector-emitter voltage of 1000V and a maximum continuous collector current of 60A. It is packaged in a TO-264 transistor outline package with a seated plane height of 28.59mm and a pin pitch of 5.45mm. The device is designed for through hole mounting and has a maximum power dissipation of 208W. The operating temperature range is from -55°C to 150°C.
Taiwan Semiconductor TSG60N100CE C0 technical specifications.
| Basic Package Type | Through Hole |
| Package/Case | TO-264 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 19.81 |
| Package Width (mm) | 5 |
| Package Height (mm) | 26.09 |
| Seated Plane Height (mm) | 28.59 |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 1000V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 60A |
| Maximum Power Dissipation | 208000mW |
| Typical Collector Emitter Saturation Voltage | 2.1V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor TSG60N100CE C0 to view detailed technical specifications.
No datasheet is available for this part.