Taiwan Semiconductor TSM1N45CT technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Voltage (Vdss) | 450V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| Resistance | 3.7R |
| Threshold Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM1N45CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.