Taiwan Semiconductor TSM1N45DCS technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Voltage (Vdss) | 450V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Nominal Vgs | 3V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM1N45DCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.