Taiwan Semiconductor TSM1N60LCP technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 12R |
| Drain to Source Voltage (Vdss) | 600V |
| Dual Supply Voltage | 600V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Nominal Vgs | 4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 18ns |
| Width | 6.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM1N60LCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.