Taiwan Semiconductor TSM1NB60CP technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Voltage (Vdss) | 600V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 39W |
| Nominal Vgs | 3.5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM1NB60CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.