Taiwan Semiconductor TSM1NB60CPROG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 138pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 10R |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM1NB60CPROG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.