Taiwan Semiconductor TSM2306CX technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Packaging | Cut Tape |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | No |
| Resistance | 0.046R |
| Threshold Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM2306CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.