Taiwan Semiconductor TSM2310CX technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Nominal Vgs | 800mV |
| Packaging | Cut Tape |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 800mV |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM2310CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.