Taiwan Semiconductor TSM2311CX technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -4A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Nominal Vgs | -600mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 900mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -600mV |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM2311CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.