Taiwan Semiconductor TSM2323CX technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -4.7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 39mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 43ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Nominal Vgs | -400mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | No |
| Resistance | 0.031R |
| RoHS Compliant | Yes |
| Threshold Voltage | -400mV |
| Turn-Off Delay Time | 71ns |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM2323CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.