Taiwan Semiconductor TSM25N03CP technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 19mR |
| Fall Time | 16.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Turn-Off Delay Time | 49.5ns |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM25N03CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.