Taiwan Semiconductor TSM2N7002CX technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Nominal Vgs | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Threshold Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor TSM2N7002CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.